Nexperia 74HCT32D,652

74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate - SOIC-14
$ 0.544
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT32D,652.

Nexperia

Datasheet13 pages6 years ago
Datasheet16 pages13 years ago

Newark

IHS

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download Nexperia 74HCT32D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.158
$ 0.158
Stock
480,036
1,161,125
1,161,125
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
36 ns
36 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT32
Nexperia74HCT86D,652
Quad XOR Logic Gate 2-Input CMOS SOIC14
74AHCT Series 2 to 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F86D,602
7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) F 1mA SO-14 8.75mm*4mm*1.45mm
NXP SemiconductorsN74F32D,623
74F32 e4 74F Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

Descriptions

Descriptions of Nexperia 74HCT32D,652 provided by its distributors.

74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate - SOIC-14
74HCT32 EAR99 74HCT Tube logic gate circuit 24ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
Logic Function:Or Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Hct32; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:4Ma Rohs Compliant: Yes |Nexperia 74HCT32D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT32D,652"
  • 74HCT32D 652
  • 74HCT32D 652.
  • 74HCT32D-652
  • 74HCT32D652