Nexperia 74HCT86D,652

Quad XOR Logic Gate 2-Input CMOS SOIC14
$ 0.269
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT86D,652.

Future Electronics

Datasheet15 pages13 years ago

Newark

IHS

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.42%

CAD Models

Download Nexperia 74HCT86D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.107
$ 0.107
Stock
801,080
997,247
997,247
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
48 ns
48 ns
48 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

OR XOR 74HCT86 e4 74HCT logic gate circuit 32ns @ 4.5V 50pF 8.65mm 4mA 4mA 2V
Nexperia74HCT32D,652
74HCT Series 5.5 V Surface Mount High Speed Quad 2-Input OR Gate - SOIC-14
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT32
NXP SemiconductorsN74F86D,602
7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA XOR (Exclusive OR) F 1mA SO-14 8.75mm*4mm*1.45mm
NXP SemiconductorsN74F32D,602
74F Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14
NXP SemiconductorsN74F32D,623
74F32 e4 74F Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.75mm 1mA 20mA 5.5V

Descriptions

Descriptions of Nexperia 74HCT86D,652 provided by its distributors.

Quad XOR Logic Gate 2-Input CMOS SOIC14
74HCT86 e4 74HCT Tube logic gate circuit 32ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
XOR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD 2-INPUT XOR GATE, SOIC-14; Logic Type:XOR Gate; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C
Logic Function:xor (Exclusive Or); No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Hct86; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT86D,652"
  • 74HCT86D 652
  • 74HCT86D 652.
  • 74HCT86D-652
  • 74HCT86D652