Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT32D,118

74AHCT Series 2 to 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14

$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT32D,118.

LKR

Datasheet14 pages18 years ago

IHS

Augswan

TME

Inventory History

3 month trend:
-1.84%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.2
$ 0.2
Stock
1,248,991
276,313
276,313
Authorized Distributors
6
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-12-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

7.9ns@ 5V,50pF 2 4 4 4.5V 5.5V 8mA OR Gate CMOS 8mA SO-14 SMD mount,glue mount 1.45mm(height)
OR XOR 74AHCT86 e4 74AHCT logic gate circuit 8.8ns @ 5V 50pF 8.65mm 8mA 8mA 2V
OR XOR 74AHCT86 e4 74AHCT logic gate circuit 8.8ns @ 5V 50pF 8.65mm 8mA 8mA 2V
Diodes Inc.74AHCT32S14-13
74AHCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
Diodes Inc.74AHCT86S14-13
OR XOR e3 74AHCT Tape & Reel (TR) logic gate circuit 10ns @ 5V 50pF 1.73mm 8mA 8mA 5.5V
Diodes Inc.74AHC86S14-13
74AHC Quad 2-input XOR Gate SO14 | Diodes Inc 74AHC86S14-13

Descriptions

Descriptions of Nexperia 74AHCT32D,118 provided by its distributors.

74AHCT Series 2 to 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14
OR Gate AHCT, 7.9ns@5V 50pF, 4.5V-5.5V, 8mA, SO-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.45mm
OR 74AHCT32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 500mW 8mA 8mA
OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
NEXPERIA 74AHCT32D - OR GATE, AH
OR GATE, 2 I/P, -40 TO 125DEG C;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT32D,118"
  • 74AHCT32D 118
  • 74AHCT32D118
  • 74AHCT32D@118