Nexperia 74HCT27PW,112

NOR 74HCT27 e4 74HCT logic gate circuit 21ns @ 4.5V 50pF 6.35mm 4mA 4mA 2V
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT27PW,112.

Farnell

Datasheet16 pages13 years ago

IHS

Newark

element14

Alternate Parts

Price @ 1000
$ 0.268
$ 0.268
Stock
86,375
156,731
156,731
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
-
-
Number of Circuits
3
-
-
Number of Inputs
3
-
-
Propagation Delay
26 ns
-
-
Low Level Output Current
4 mA
-
-
High Level Output Current
-4 mA
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
2 µA
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Nexperia74HC27PW,112
Inverter NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NOR 74VHC27 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 900mum 8mA 8mA 5.5V
NOR 74VHC27 74VHC Tube logic gate circuit 7.9ns @ 5V 50pF 5mm 8mA 8mA 5.5V
Texas InstrumentsSN74LV27APWR
7.9ns@ 5V,50pF 1 3 3 3 2V 5.5V 12mA NOR Gate LV 12mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74LV27APW
TRIPLE 3 INPUT POSITIVE NOR GATE | IC GATE NOR 3CH 3-INP 14TSSOP

Descriptions

Descriptions of Nexperia 74HCT27PW,112 provided by its distributors.

NOR 74HCT27 e4 74HCT logic gate circuit 21ns @ 4.5V 50pF 6.35mm 4mA 4mA 2V
NOR Gate 3-Element 3-IN CMOS 14-Pin TSSOP Tube
IC TRIPLE 3-IN NOR GATE 14TSSOP
IC GATE NOR 3CH 3-INP 14-TSSOP
NEXPERIA 74HCT27PW - NOR GATE, H
IC, TRIP 3-INPUT NOR GATE, TSSOP-14; Logic Type:NOR Gate; Output Current:4mA; No. of Inputs:3; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT27PW 112
  • 74HCT27PW112