onsemi 74VHC27MTCX

7.9ns@ 5V, 50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
$ 0.123
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC27MTCX.

IHS

Datasheet9 pages27 years ago
Datasheet0 pages0 years ago

onsemi

DigiKey

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC27MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.244
$ 0.244
Stock
278,114
287,498
287,498
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
9 ns
7.9 ns
7.9 ns
Low Level Output Current
8 mA
12 mA
12 mA
High Level Output Current
-8 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2017-08-22
LTD Date2017-10-22

Related Parts

Texas InstrumentsSN74LV27APWR
NOR 74LV27 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
Texas InstrumentsSN74LV27APW
TRIPLE 3 INPUT POSITIVE NOR GATE | IC GATE NOR 3CH 3-INP 14TSSOP
Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Nexperia74HC27PW,112
Inverter NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
21ns@4.5V,50pF 1 3 3 3 4.5V 5.5V 4mA NOR Gate HCT 4mA TSSOP-14 SMD 5.1mm × 4.5mm × 950μm
4.9ns@ 3.3V,50pF 3 3 2V 3.6V 24mA NOR Gate LCX 24mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of onsemi 74VHC27MTCX provided by its distributors.

7.9ns@ 5V,50pF 3 3 2V 5.5V 8mA NOR Gate VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm
NOR 74VHC27 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 900mum 8mA 8mA 5.5V
Gate / Inverter Logic IC; Logic Type:Triple 3-Input NOR Gate; Logic Family:VHC; Logic Base Number:7427; Output Current Max:25mA; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:14-TSSOP ;RoHS Compliant: Yes
The VHC27 is an advanced high speed CMOS 3-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd