Nexperia 74HCT245BQ-Q100X

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, DHVQFN
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT245BQ-Q100X.

Nexperia

Datasheet20 pages13 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Nexperia 74HCT245BQ-Q100X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ACT245DW
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ACT245DBR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Texas InstrumentsSN74ACT245PW
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - SOIC-20

Descriptions

Descriptions of Nexperia 74HCT245BQ-Q100X provided by its distributors.

Transceiver, Bidirectional, 74HCT245, 1 Element, 4.5 V to 5.5 V, 20 Pins, DHVQFN
Bus XCVR Single 8-CH 3-ST Automotive AEC-Q100 20-Pin DHVQFN EP T/R
74HCT245 Tape & Reel (TR) 2011 Automotive AEC-Q100 74HCT logic buffer 6mA 6mA 12ns 4.5mm 500mW
Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20
Octal bus transceiver; 3-state
Ic, Gate Rohs Compliant: Yes |Nexperia 74HCT245BQ-Q100X
IC TXRX NON-INVERT 5.5V 20DHVQFN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)