Texas Instruments SN74ACT245DBR

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245DBR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Sierra IC

Augswan

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments SN74ACT245DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.505
Stock
2,011,811
605,106
Authorized Distributors
3
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
12 ns
14.4 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245DBR.

Related Parts

Texas InstrumentsCD74ACT245SM96
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SSOP -55 to 125
Texas InstrumentsSN74ALS245ADBR
8 24mA 4.5V~5.5V 15mA 1 SSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LS245DBR
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ACT245DBR provided by its distributors.

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
4μA Non-inverting Tristate 8 8 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-20 SMD mount,glue mount 2mm(height)
TRANSCEIVER, OCTAL, 3-STATE, SSOP-20; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: 74ACT245; Type de boîtier CI logique: SSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Tension,
Transceiver, Octal, 3-State, Ssop-20; Logic Device Type:Transceiver; Logic Family/Base Number:74Act245; Logic Case Style:Ssop; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Act; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT245DBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245DBR .