Texas Instruments SN74ACT245DW

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
$ 0.554
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Farnell

Sierra IC

Augswan

Inventory History

3 month trend:
-3.90%

CAD Models

Download Texas Instruments SN74ACT245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.521
$ 0.521
Stock
1,301,774
513,453
513,453
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245DW.

Related Parts

Texas InstrumentsCD74ACT245M96
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsCD74ACT245M
Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125
Texas InstrumentsSN74ALS245ADW
Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ACT245DW provided by its distributors.

Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
BUS TRANSCEIVER IC, TEMP RANGE -400c TO +850c, SOIC 20 pins
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN74ACT245 Function: Octal / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SOIC-20 Technology: ACT
IC, BUS TRANSCEIVER OCTAL, 74ACT245; Type de buffer: Émetteur-récepteur; Famille Logique/ Numéro de base: 74ACT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5V; Tension,
IC, BUS TRANSCEIVER OCTAL, 74ACT245; Logic Device Type:Transceiver; Logic Family / Base Number:74ACT245; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Input Level:2V; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); Logic Type:Bus Transceiver; No. of Channels:8Channels; Operating Temperature Range:-40°C to +85°C; Output Current:24mA; Output Level Type:CMOS; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245DW .