Texas Instruments SN74ACT245PW

Transceiver Non-Inverting Tri-State 4μA 8-Ch 1-Ch 8-Bit 4.5V-5.5V 24mA TSSOP-20 SMD 1.2mm H
$ 0.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-99.11%

CAD Models

Download Texas Instruments SN74ACT245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.474
$ 0.474
Stock
237,435
354,833
354,833
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
12 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ACT245PW.

Related Parts

6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT541PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT245PWRG4
Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Texas InstrumentsSN74ABT543APW
Octal egistered Transceivers With 3-State Outputs 24-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ACT245PW provided by its distributors.

Transceiver Non-Inverting Tri-State 4μA 8-Ch 1-Ch 8-Bit 4.5V-5.5V 24mA TSSOP-20 SMD 1.2mm H
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
IC, BUS TRANSCEIVER OCTAL, 74ACT245; Logic Family / Base Number: 74ACT245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 74245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74ACT245; Logic Function Number: 74245; Logic IC Base Number: 74245; Logic IC Function: Octal Bus Transceiver (3-State); Logic Type: Transceiver Non Inverting; Operating Temperature Range: -40°C to +85°C; Output Current: 24mA; Output Current Max: 24mA; Supply Voltage Range: 4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ACT245PW .