Nexperia 74HCT244PW,112

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
$ 0.417
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT244PW,112.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
-3.50%

CAD Models

Download Nexperia 74HCT244PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.197
$ 0.197
Stock
329,212
792,301
792,301
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
6 mA
6 mA
6 mA
High Level Output Current
-6 mA
-6 mA
-6 mA
Propagation Delay
33 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV244ATPWR
4 16mA 4.5V~5.5V 16mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74AHCT541PW,112
Buffer / Line Driver, Non Inverting, 74AHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsCAHCT244IPWRG4Q1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Buffer / Line Driver, Non Inverting, 74VHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AHCT540PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
ON SEMICONDUCTOR - 74VHCT244AMTC - Buffer / Line Driver, 74VHC244, 4.5 V to 5.5 V, TSSOP-20

Descriptions

Descriptions of Nexperia 74HCT244PW,112 provided by its distributors.

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Octal buffer/line driver; 3-state
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
Bus Driver, HCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
74HCT244 Tube 2013 74HCT logic driver 6mA 6mA 45ns 1.1mm 500mW
74Hct244Pw/Sot360/Tssop20 Rohs Compliant: Yes |Nexperia 74HCT244PW 112
NEXPERIA 74HCT244PW - BUS DRIVER
IC BUFF NON-INVERT 5.5V 20-TSSOP
IC BUFF/DVR TRI-ST DUAL 20TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT244PW,112"
  • 74HCT244PW 112
  • 74HCT244PW 112.
  • 74HCT244PW-112
  • 74HCT244PW/112
  • 74HCT244PW112