What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments CAHCT244IPWRG4Q1

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R

$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CAHCT244IPWRG4Q1.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CAHCT244IPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.165
$ 0.165
Stock
199,399,781
1,133,913
1,133,913
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
8.4 ns
10.5 ns
10.5 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CAHCT244IPWRG4Q1.

Related Parts

Buffer / Line Driver, Non Inverting, 74VHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
Texas InstrumentsSN74AHCT244PWR
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
ON SEMICONDUCTOR - 74VHCT244AMTC - Buffer / Line Driver, 74VHC244, 4.5 V to 5.5 V, TSSOP-20
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT244QPWRQ1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT244QPWR
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments CAHCT244IPWRG4Q1 provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Automotive 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
IC BUFFER/LINE DRVR 8-CH NON-INV TSSOP-20
AUTO CATALOG OCT BUFFER/LINE DRIVER
4μA Non-inverting Tristate 8 8 2 4 4.5V 5.5V 8mA buffer,Non reverse 8mA TSSOP-20 SMD mount 1.05mm(height)
HCT244 Tape & Reel (TR) Not Qualified Automotive AEC-Q100 74AHCT logic receiver 8mA 8mA 13ns 1.2mm 5V
IC BUFF/DVR TRI-ST DUAL 20TSSOP
IC BUF NON-INVERT 5.5V 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.