Nexperia 74HCT221D,112

74HCT Series 5.5 V Dual Non-Retriggerable Monostable Multivibrator -SOIC16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT221D,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Newark

Nexperia

iiiC

CAD Models

Download Nexperia 74HCT221D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.457
Stock
241,747
182,228
182,228
Authorized Distributors
0
2
2
Frequency
-
-
-
Propagation Delay
66 ns
18 ns
18 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4 mA
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
SOP
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5 V Dual Retriggerable Monostable Multivibrator with Reset-SOIC-16
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
74VHC Series CMOS Dual Non-Retriggerable Monostable Multivibrator - SOIC-16
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
Nexperia74HC123D,652
74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - SOIC-16

Descriptions

Descriptions of Nexperia 74HCT221D,112 provided by its distributors.

74HCT Series 5.5 V Dual Non-Retriggerable Monostable Multivibrator -SOIC16
Multivibrator, Non Retriggerable Monostable, 74HCT221, 36 ns, 4 mA, 4.5 V to 5.5 V, 16 Pins, SOIC
Dual non-retriggerable monostable multivibrator with reset
e4 74HCT221 Not Qualified 1997 multivibrator 4.5V~5.5V 1.75mm 4mA 4mA 31ns
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
Monostable Multivibrator Dual 16-Pin SO Bulk
Avnet Japan
IC DUAL NONRETRIG MULTVIB 16SOIC
MONOSTABLE MULTIVIBRATOR DUAL 16PIN SO
NOW NEXPERIA 74HCT221D - MONOSTA
Logic Family / Base Number:74Hct221; Multivibrator Type:non Retriggerable Monostable; Output Current:4Ma; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:16Pins; Propagation Delay:30Ns Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT221D 112
  • 74HCT221D 112.
  • 74HCT221D112