Nexperia 74HCT123D,652

74HCT Series 5 V Dual Retriggerable Monostable Multivibrator with Reset-SOIC-16
$ 0.476
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT123D,652.

SHENGYU ELECTRONICS

Datasheet24 pages13 years ago

Newark

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.476
$ 0.232
Stock
675,297
481,474
Authorized Distributors
3
6
Frequency
-
-
Propagation Delay
77 ns
77 ns
Rise Time
-
400 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-4 mA
-4 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
Nexperia74HC123D,652
74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - SOIC-16
NXP Semiconductors74HC4538D
Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
FAIRCHILD SEMICONDUCTOR 74VHC221AMX IC, MONO MULTIVIBRATOR, 9.6NS, SOIC-16

Descriptions

Descriptions of Nexperia 74HCT123D,652 provided by its distributors.

74HCT Series 5 V Dual Retriggerable Monostable Multivibrator with Reset-SOIC-16
e4 74HCT123 Not Qualified 2011 multivibrator 4.5V~5.5V 1.75mm 4mA 4mA 77ns
Monostable Multivibrator Dual-Element -40C 125C 16-Pin SO Bulk
Monostable Multivibrator, HCT Series, 2-Func, CMOS, PDSO16
@IC,74HCT123D,652,DUAL RETRIG MONOSTABLE MULTI (5)
IC MULTIVIBRATR DUAL MONO 16SOIC
SOP-16 Monostable Multivibrators ROHS
Logic Family/Base Number:74Hct123; Multivibrator Type:Retriggerable Monostable; Output Current:5.2Ma; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Delay:30Ns Rohs Compliant: Yes |Nexperia 74HCT123D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT123D,652"
  • 74HCT123D 652
  • 74HCT123D 652.
  • 74HCT123D-652
  • 74HCT123D652