onsemi 74VHC123AMX

74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC123AMX.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

onsemi

element14 APAC

Inventory History

3 month trend:
-0.34%

CAD Models

Download onsemi 74VHC123AMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.657
$ 0.608
Stock
744,298
335,448
Authorized Distributors
6
2
Frequency
-
-
Propagation Delay
27.5 ns
27.5 ns
Rise Time
-
20 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Input
-
-
Output Type
-
-
High Level Output Current
-8 mA
-8 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74VHC Series CMOS Dual Non-Retriggerable Monostable Multivibrator - SOIC-16
FAIRCHILD SEMICONDUCTOR 74VHC221AMX IC, MONO MULTIVIBRATOR, 9.6NS, SOIC-16
74VHC Series 2 to 5.5 V CMOS 3-To-8 Line Decoder - SOIC-16
Texas InstrumentsSN74AHC139D
Dual 2-line to 4-line demultiplexer and decoder 16-SOIC -40 to 125
Texas InstrumentsSN74AHC138D
2V-to-5.5V 3-line to 8-line decoder and demultiplexer 16-SOIC -40 to 85
Texas InstrumentsSN74AHC157D
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi 74VHC123AMX provided by its distributors.

74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
MULTIVIBRATOR, DUAL, 8.1NS, NSOIC-16; Logic Family / Base Number: 74VHC123; Multivibrator Type: Retriggerable Monostable; Output Current: -; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: NSOIC; No. of Pin
The VHC123A is an advanced high speed CMOS Monostable Multivibrator fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. Each multivibrator features both a negative, A, and a positive, B, transition triggered input, either of which can be used as an inhibit input. Also included is a clear input that when taken low resets the one-shot. The VHC123A can be triggered on the positive transition of the clear while A is held low and B is held high. The output pulse width is determined by the equation: PW = (Rx)(Cx); where PW is in seconds, R is in ohms, and C is in farads. Limits for Rx and Cx are: External capacitor, CxNo limit External resistors, Rx VCC = 2.0V, 5 kohm min VCC > 3.0V, 1 kohm min An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74VHC123AMX.