NXP Semiconductors 74AHCT1G32GW/T1

74AHCT Single Gate, SMD, 74AHCT1G32
Datasheet

Price and Stock

DistributorSKUMinPkg
Classic Components74AHCT1G32GW/T11,373
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74AHCT1G32GW/T1.

Newark

Datasheet13 pages12 years ago

Related Parts

Diodes Inc.74AHCT1G86SE-7
OR XOR 74AHCT1G86 e3 74AHCT logic gate circuit 7.9ns @ 5V 50pF 5.5mm 8mA 8mA 5V
Nexperia74HCT1G32GW
2-INPUT OR GATE OR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
Diodes Inc.74LVC1G32SE-7
74LVC Series 5.5 V Surface Mount Single 2-Input Positive OR Gate - SOT-353
Diodes Inc.74LVC1G86SE-7
SINGLE 2 INPUT EXCLUSIVE OR GATE XOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Nexperia74HC1G32GW
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of NXP Semiconductors 74AHCT1G32GW/T1 provided by its distributors.

74AHCT SINGLE GATE, SMD, 74AHCT1G32
74Ahct Single Gate, Smd, 74Ahct1G32; Logic Family / Base Number:74Ahct1G32; Logic Type:or; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:sot-353; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT1G32GWT1