Nexperia 74HC1G32GW

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC1G32GW.

IHS

Datasheet11 pages4 years ago
Datasheet11 pages18 years ago
Datasheet16 pages25 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Nexperia74HC1G02GW
NOR Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Nexperia74HC1G00GW
NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R
Nexperia74HC1G04GW
NEXPERIA - 74HC1G04GW - IC, 74HC SINGLE GATE, SMD, 74HC1G04
Nexperia74HC1GU04GW
INVERTER Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5
Diodes Inc.74AHC1G86SE-7
XOR 74AHC1G86 e3 74AHC logic gate circuit 8.8ns @ 5V 50pF 1mm 8mA 8mA 1.5V-3.85V
Diodes Inc.74AHC1G32SE-7
Single 2-Input Positive OR Gate SOT-353 | Diodes Inc 74AHC1G32SE-7

Descriptions

Descriptions of Nexperia 74HC1G32GW provided by its distributors.

Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16
135ns@ 2V,27ns@ 4.5V,23ns@ 6V 2 1 2V 6V 2.6mA OR HC -2.6mA TSSOP 1mm
OR Gate 1-Element 2-IN CMOS 5-Pin TSSOP
2-input OR gate. Inputs includ
IC, 74HC SINGLE GATE, SMD, 74HC1G32; No. of Inputs:2; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Base Number:74; IC Generic Number:74HC1G32; Logic Function Number:32; Logic IC Base Number:741G32; Logic IC Family:HC; Logic IC Function:2 Input + OR Gate; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOT-353; Supply Voltage:5V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 HC 1G 32 GW
  • 74HC1G32GW.