Nexperia 74AHCT594DB,118

HCT 74AHCT594 ROHS3Compliant Tape & Reel (TR) shift register 8.8ns 130.010913mg 2V -40C~125C
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT594DB,118.

Nexperia

Datasheet22 pages18 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.668
$ 0.695
Stock
304,242
186,391
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
11 ns
11 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-07-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74AHCT594DB,118 provided by its distributors.

HCT 74AHCT594 ROHS3Compliant Tape & Reel (TR) shift register 8.8ns 130.010913mg 2V -40C~125C
Shift Register, 74AHCT594, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit shift register with output register
IC SHIFT REGISTER 8BIT 16-SSOP
NEXPERIA 74AHCT594DB - SERIAL IN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHCT594DB 118
  • 74AHCT594DB118