Nexperia 74HCT164DB,118

HCT 74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 20ns 0.65mm 5V -40C~125C
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164DB,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

TME

Inventory History

3 month trend:
-2.19%

Alternate Parts

Price @ 1000
$ 0.606
$ 0.775
Stock
309,116
494,937
Authorized Distributors
4
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V 8-Bit Shift Register with Input Flip-Flops - SSOP-16
74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Texas InstrumentsSN74LV164ADBR
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register 74LV SSOP-14 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74HCT164DB,118 provided by its distributors.

HCT 74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 20ns 0.65mm 5V -40C~125C
Shift Register Single 8-Bit Serial to Parallel 14-Pin SSOP T/R
Serial In Parallel Out, HCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
8-bit serial-in, parallel-out shift register
IC SHIFT REG 8BIT SI-PO 14SSOP
NOW NEXPERIA 74HCT164DB - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT164DB 118
  • 74HCT164DB118