Nexperia 74HCT164DB,112

Shift Register Single 8-Bit Serial to Parallel 14-Pin SSOP Bulk
$ 0.775
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164DB,112.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.775
$ 0.606
Stock
489,098
303,276
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V 8-Bit Shift Register with Input Flip-Flops - SSOP-16
74HCT Series 5.5 V SMT 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Bulk
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT594DBR
9.2ns 1 1 4.5V 5.5V Serial to Parallel,Shift Register AHCT SSOP-16 5.3mm*2mm
Texas InstrumentsSN74LV164ADBR
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register 74LV SSOP-14 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74HCT164DB,112 provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin SSOP Bulk
8-bit serial-in, parallel-out shift register
HCT 74HCT164 ROHS3Compliant Tube shift register 20ns 8muA 0.65mm 5V
IC 8BIT SHIFT REGISTER 14-SSOP
74HCT164DB - SERIAL IN PARALLEL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT164DB,112"
  • 74HCT164DB 112
  • 74HCT164DB112