Nexperia 74HCT151PW,118

Multiplexer, 74HCT, 1 Channel, 8: 1, 4.5 V to 5.5 V, 16 Pins, TSSOP
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT151PW,118.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-97.78%

CAD Models

Download Nexperia 74HCT151PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.359
Stock
217,525
180,042
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
4 mA
4 mA
Supply Type
Single
Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Rail
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16
5.2mA 2V~6V 5.2mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWRG4
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051APWRE4
5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85

Descriptions

Descriptions of Nexperia 74HCT151PW,118 provided by its distributors.

Multiplexer, 74HCT, 1 Channel, 8:1, 4.5 V to 5.5 V, 16 Pins, TSSOP
Multiplexer, 8:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HCT151PW,118
74HCT151 1x 8:1 2013 74HCT multiplexer circuit 38ns 500mW 5.5V 4mA 4mA
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Multiplexer, HCT Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
38ns@ 4.5V 1 8 1 4.5V 5.5V 4mA 4mA TSSOP-16 5.1mm*4.5mm*950¦Ìm
Encoders, Decoders, Multiplexers & Demultiplexers 8-INPUT MULTIPLEXER
IC MULTIPLEXER 1 X 8:1 16-TSSOP
NOW NEXPERIA 74HCT151PW - MULTIP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT151PW 118
  • 74HCT151PW118