Nexperia 74HCT125DB,118

6mA 1 4.5V~5.5V 6mA 4 SSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.355
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT125DB,118.

IHS

Datasheet16 pages13 years ago
Datasheet16 pages13 years ago

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.355
$ 0.155
$ 0.155
Stock
475,977
795,789
795,789
Authorized Distributors
3
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-6 mA
-7.8 mA
-7.8 mA
Propagation Delay
38 ns
190 ns
190 ns
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74HCT126, 4 Element, 4.5 V to 5.5 V, 14 Pins, SSOP
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP Tube
Texas InstrumentsSN74HC126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Texas InstrumentsSN74HC125DBR
7.8mA 2V~6V 7.8mA SSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HCT125DB,118 provided by its distributors.

6mA 1 4.5V~5.5V 6mA 4 SSOP-14 Buffer/Driver/Transceiver ROHS
Quad buffer/line driver; 3-state
Bus Driver, HCT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14
74HCT125 Tape & Reel (TR) 2013 74HCT logic receiver 6mA 6mA 42ns 2mm 5V
IC BUFFER NON-INVERT 5.5V 14SSOP
IC BUFFER DVR TRI-ST QD 14SSOP
74HCT125DB - BUS DRIVER, HCT SERIES, 4-F

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT125DB118