Texas Instruments SN74HC125DBR

7.8mA 2V~6V 7.8mA SSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125DBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-2.54%

CAD Models

Download Texas Instruments SN74HC125DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.315
$ 0.315
Stock
588,017
774,497
774,497
Authorized Distributors
5
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
190 ns
30 ns
30 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125DBR.

Related Parts

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Texas InstrumentsSN74HC126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Buffer / Line Driver, 74HC126, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Texas InstrumentsSN74AHC125DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
Texas InstrumentsSN74AHC126DBR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC125DBR provided by its distributors.

7.8mA 2V~6V 7.8mA SSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SSOP T/R
4-ch, 2-V to 6-V buffers with 3-state outputs 14-SSOP -40 to 85
8μA Non-Inverting Tri-State Buffer, 4-Ch, 4-Ch, 4-Ch, 1-Ch, 2V-6V, 7.8mA, SSOP-14, SMD, Adhesive Mount, 6.2mm × 5.3mm × 1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.