Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors 74HC4538D

Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC4538D.

Official Datasheet21 years ago

CAD Models

Download NXP Semiconductors 74HC4538D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
FAIRCHILD SEMICONDUCTOR 74VHC221AMX IC, MONO MULTIVIBRATOR, 9.6NS, SOIC-16
Multivibrator, Retriggerable Monostable, 74AHC123A, 14 ns, 8 mA, 2 V to 5.5 V, 16 Pins, SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16

Descriptions

Descriptions of NXP Semiconductors 74HC4538D provided by its distributors.

Dual retriggerable precision monostable multivibrator | X34 PB-F 74HC CMOS LOGIC IC SERI
SOIC-16_150mil Monostable Multivibrators ROHS
DUAL RETRIGGERABLE PRECISION MONOSTABLE MULTIVIBRATOR Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC MULTIVIBRATR DUAL MONO 16-PIN SOIC SMD
Monostable Multivibrator Dual 16-Pin SO Bulk
MULTIVIBRATOR; SOIC; -40; +125
DUAL RETRIG PRECISION MONOSTAT <AZ
TRANS PREBIAS NPN 100MW SSSMINI3
Dual Re-Triggerable Precision Mono Multivibrator, Soic-16; Logic Family / Base Number:74Hc4538; Multivibrator Type:retriggerable Monostable; Output Current:5.2Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:soic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4538D.