Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HCT08PWR

AND Gate HCT, Push-Pull, 4mA, 4.5V-5.5V, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-65.21%

CAD Models

Download Texas Instruments SN74HCT08PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.214
$ 0.214
Stock
539,826
1,394,351
1,394,351
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
23 ns
23 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4.8 mA
-4.8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08PWR.

Related Parts

24ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA AND Gate HCT 4mA TSSOP-14 SMD mount,glue mount
Diodes Inc.74HCT08T14-13
74HCT Quad 2-input AND Gate TSSOP14 | Diodes Inc 74HCT08T14-13
Nexperia74HC32PW,118
74HC Series 5 V 4 Channel Quad 2-Input Surface Mount OR Gate - TSSOP-14
Texas InstrumentsSN74HC08PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-TSSOP -40 to 85
AND Gate HC, 20ns@6V, 50pF, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
no 20ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA AND Gate HC 5.2mA TSSOP-14 SMD mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments SN74HCT08PWR provided by its distributors.

AND Gate HCT, Push-Pull, 4mA, 4.5V-5.5V, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 1.15mm
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
AND 74HCT08 EAR99 74HCT logic gate circuit 22ns @ 5.5V 50pF 1.2mm 4mA 4mA 2V
AND GATE, QUAD, 2 I/P, TSSOP-14; Famille Logique/ Numéro de base: 74HCT08; Type de logique: Porte ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtie
AND GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74HCT08; Logic Type:AND Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HCT; Logic IC Base Number:7408; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCT08PWR .