Texas Instruments SN74HCT08N

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT08N.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

Augswan

Inventory History

3 month trend:
+262%

CAD Models

Download Texas Instruments SN74HCT08N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.385
Stock
365,720
131,345
Authorized Distributors
5
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCT08N.

Related Parts

Texas InstrumentsCD74HCT08E
4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Texas InstrumentsCD74HCT08EE4
High Speed CMOS Logic Quad 2-Input AND Gates 14-PDIP -55 to 125
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
IC GATE AND 4CH 2-INP 14DIP / Quad 2-Input AND Gate
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
CMOS LOGIC, QUAD 2-INPUT AND GATE, PDIP-14, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74HCT08N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas Instruments SN74HCT08N Logic IC Gate and inverter Tube Logic ICs Gates
Texas Instruments Quad 2-Input AND Gate, Surface Mount, 4 Ch, 2-Inp, 14-Pin
AND Gate; Quadruple 2 input Positive AND Gate; .5 V (Min.), .5 V (Max.);
QUAD 2-INPUT AND, 74HCT08, DIP14; Logic Family / Base Number: 74HCT08; Logic Type: AND; Output Current: 4mA; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins; Logic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74HCT08 N
  • SN74HCT08 N
  • SN74HCT08N .
  • SN74HCT08N.