Nexperia 74HCT00D,653

LOGIC, NAND GATE, QUAD, SOIC-14; Logic Type: NAND Gate; No. of Inputs: 2; Supply V
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00D,653.

IHS

Datasheet15 pages13 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+30.35%

CAD Models

Download Nexperia 74HCT00D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.128
$ 0.128
Stock
833,725
2,095,943
2,095,943
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
22 ns
22 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HCT00D
NAND; SO14; QUAD 2-INPUT NAND-GATE LOGIC; +4.5 V (MIN.), +5.5 V (MAX.); -40
Nexperia74HCT03D,653
74HCT Series 5 V Quad 2 Input NAND Gate Surface Mount - SOIC-14
Nexperia74HCT03D,652
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT03
NXP Semiconductors74HCT132D
QUAD 2-INPUT NAND SCHMITT TRIGGER NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NXP SemiconductorsN74F00D,602
F/fast Series Quad 2-INPUT Nand Gate PDSO14
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm

Descriptions

Descriptions of Nexperia 74HCT00D,653 provided by its distributors.

LOGIC, NAND GATE, QUAD, SOIC-14; Logic Type: NAND Gate; No. of Inputs: 2; Supply V
74HCT Series 5.5V Surface Mount High Speed Quad 2-Input NAND Gate - SOIC-14
Quad 2-input NAND gate 4.5~5.5V 4mA -40~125℃ SO14 PB FREE
74HCT00 e4 74HCT Tape & Reel (TR) logic gate circuit 12ns @ 4.5V 50pF 1.75mm 4mA 4mA 5.5V
IC GATE NAND QUAD 2INPUT 14SOIC
Logic Function:nand Gate; No. Of Elements:quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Hct00; Logic Ic Family:74Hct; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Output Current:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT00D,653"
  • 74HCT00D 653
  • 74HCT00D 653.
  • 74HCT00D-653
  • 74HCT00D653