NXP Semiconductors 74HCT00D

Nand; SO14; Quad 2-INPUT Nand-gate Logic; +4.5 V (min.), +5.5 V (max.); -40
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HCT00D.

IHS

Datasheet12 pages4 years ago
Datasheet17 pages29 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download NXP Semiconductors 74HCT00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-09-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74HCT00
74AHCT Series 5.5 V 8 mA Surface Mount Quad 2-input NAND Gate - SOIC-14
NAND 74AHCT00 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 8.65mm 8mA 8mA 2V
NXP SemiconductorsN74F38D,602
12.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 64mA NAND Gate F 250¦ÌA SO-14 1.45mm

Descriptions

Descriptions of NXP Semiconductors 74HCT00D provided by its distributors.

NAND; SO14; QUAD 2-INPUT NAND-GATE LOGIC; +4.5 V (MIN.), +5.5 V (MAX.); -40
NAND Gate 4-Element 2-IN CMOS 14-Pin SO / Quad 2-input NAND gate | IC GATE NAND 4CH 2-INP 14SOIC
QUAD 2-INPUT NAND GATE NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Quad NAND Gate 74HCT 12ns SOIC-14
74Hct Cmos, Smd, 74Hct00, Soic14; Logic Family / Base Number:74Hct00; Logic Type:nand; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74 HCT 00 D
  • 74-HCT-00-D
  • 74HCT00 D
  • 74HCT00-D
  • 74HCT00D.