Nexperia 74HC85DB,112

Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SSOP
$ 0.817
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC85DB,112.

SHENGYU ELECTRONICS

Datasheet19 pages8 years ago

IHS

Nexperia

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC85DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.639
Stock
143,332
190,216
Authorized Distributors
4
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Input Offset Voltage (Vos)
-
-
Propagation Delay
59 ns
59 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLM339DBR
500¦ÌA 6mA 4 2V 30V 5mV@ 30V 250nA@ 5V SSOP-14 6.2mm*5.3mm*1.95mm
Texas InstrumentsLM339ADBR
Precision quad differential comparator, commercial grade 14-SSOP 0 to 70
Texas InstrumentsTLC339CDBR
Comparator Quad R-R O/P 16V 14-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC85DB,112 provided by its distributors.

Magnitude Comparator, 74HC85, 4 Channel, 4-Bit, 16 Pins, SSOP
Magnitude Comparator, HC/UH Series, 4-Bit, True Output, CMOS, PDSO16
Tube HC/UH e4 74HC85 digital comparator 5.2mA 5.2mA 295ns 5.3mm 50pF
Magnitude Comparator 4-Bit 16-Pin SSOP Bulk
IC COMPARATOR MAGNITUDE 16SSOP
74HC85DB - MAGNITUDE COMPARATOR
74HC85DB/SSOP16/STANDARD MARKI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC85DB-112
  • 74HC85DB112