Nexperia 74HC595PW-Q100,118

74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC595PW-Q100,118.

IHS

Datasheet20 pages6 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

Upverter

NXP Semiconductors

Inventory History

3 month trend:
+89.26%

CAD Models

Download Nexperia 74HC595PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.133
$ 0.133
Stock
464,435
5,663,288
5,663,288
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R Automotive AEC-Q100

Descriptions

Descriptions of Nexperia 74HC595PW-Q100,118 provided by its distributors.

74HC Series 6 V 8-Bit Serial-In Serial or Parallel-Out Shift Register - TSSOP-16
265ns 1 8 2V 6V Serial,Serial to Parallel,Shift Register HC 100MHz TSSOP-16 , 950¦Ìm
8-bit serial-in, serial or parallel-out shift register with output latches; 3-state
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 16ns 160muA 172.98879mg 108MHz
Shift Register, HC Family, High-Speed CMOS, 74HC595, Serial to Parallel, Serial to Serial
Registers; 74HC595PW-Q100,118; NEXPERIA; 16; Shift Register; 16 ns; 2 V
NEXPERIA - 74HC595PW-Q100,118 - Schieberegister, Baureihe HC, High-Speed-CMOS, 74HC595, Seriell zu parallel, seriell zu seriell
Shift Register, 8Bit, Sipo/Siso, Tssop16; Logic Family/Base Number:74Hc595; Shift Register Function:Serial To Parallel, Serial To Serial; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |Nexperia 74HC595PW-Q100,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC595PW-Q100 118
  • 74HC595PW-Q100118
  • 74HC595PWQ100118
  • 935298875118