Texas Instruments SN74HC125NSR

7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC125NSR.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
-7.32%

CAD Models

Download Texas Instruments SN74HC125NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.21
$ 0.21
Stock
374,171
1,165,250
1,165,250
Authorized Distributors
5
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
25 ns
32 ns
32 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC125NSR.

Related Parts

Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SOIC
74HCT Series 5.5 V 3-State Quad Buffer/Line Driver - SOIC-14
74HCT Series 5.5 V SMT 3-State Quad Buffer/Line Driver - SOIC-14
Texas InstrumentsSN74AHC126NSR
8mA 2V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC125NSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Texas InstrumentsSN74LV125ANSR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74HC125NSR provided by its distributors.

7.8mA 2V~6V 7.8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS
Buffer, Non-Inverting Tri-State 4-Ch 4-V 6-V 7.8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:HC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.