Nexperia 74HC4851PW,118

8-channel analog multiplexer/demultiplexer with injection-current effect control
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4851PW,118.

IHS

Datasheet20 pages17 years ago
Datasheet20 pages17 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+265%

CAD Models

Download Nexperia 74HC4851PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 200ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC151PW
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail

Descriptions

Descriptions of Nexperia 74HC4851PW,118 provided by its distributors.

8-channel analog multiplexer/demultiplexer with injection-current effect control
Analog Multiplexer/Demultiplexer, 8:1, 1 Circuit, 650 ohm, 2V to 6V, TSSOP-16
74HC Series 6 V 8-Channel Analog Multiplexer/Demultiplexer - TSSOP-16
Analogue Mux/Demux, 8:1, 650R, Tssop-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:650Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |Nexperia 74HC4851PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4851PW 118
  • 74HC4851PW,118""
  • 74HC4851PW-118
  • 74HC4851PW118