Nexperia 74HC4538D,652

Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4538D,652.

SHENGYU ELECTRONICS

Datasheet21 pages9 years ago

Newark

IHS

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Nexperia 74HC4538D,652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
Stock
776,561
507,712
Authorized Distributors
0
6
Frequency
-
83 MHz
Propagation Delay
80 ns
80 ns
Rise Time
-
6 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Input
-
-
Output Type
-
-
High Level Output Current
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Nexperia74HC123D,652
74HC Series 6 V Dual Retriggerable Monostable Multivibrator with Reset - SOIC-16
Multivibrator, Retriggerable Monostable, 74HC123, 43 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator - SOIC-16
In a Pack of 25, ON Semiconductor 74VHC123AM, 8 Monostable Multivibrator 8mA, 16-Pin SOIC
74VHC Series CMOS Dual Non-Retriggerable Monostable Multivibrator - SOIC-16
74HCT Series 5 V Dual Retriggerable Monostable Multivibrator with Reset-SOIC-16

Descriptions

Descriptions of Nexperia 74HC4538D,652 provided by its distributors.

Multivibrator, Retriggerable Monostable, 74HC4538, 45 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC
Dual retriggerable precision monostable multivibrator
e4 74HC4538 74HC Tube multivibrator 2V~6V 5.2mA 5.2mA 25ns -40C~125C
Monostable Multivibrator Dual-Element -40C 125C 16-Pin SO Bulk
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16
IC,74HC4538D,652,DUAL RETRIG P RECISION MONOSTAT <AZ
FIFO, 16X4, 600ns, Asynchronous, CMOS, PDSO16
IC MULTIVIBRATOR DL MONO 16SOIC
MULTIVIBRATOR; SOIC; -40; +125
NOW NEXPERIA 74HC4538D - MONOSTA
Logic Family/Base Number:74Hc4538; Multivibrator Type:Retriggerable Monostable; Output Current:5.2Ma; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Delay:25Ns; Product Range:- Rohs Compliant: Yes |Nexperia 74HC4538D 652.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4538D,652"
  • 74HC4538D 652
  • 74HC4538D 652.
  • 74HC4538D-652
  • 74HC4538D652