Nexperia 74HC4053PW,112

74HC Series 10 V Triple 2-Channel Analog Multiplexer/Demultiplexer -TSSOP-16
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4053PW,112.

IHS

Datasheet31 pages13 years ago
Datasheet31 pages13 years ago

Factory Futures

Future Electronics

Arrow Electronics

CAD Models

Download Nexperia 74HC4053PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.135
Stock
712,942
1,833,231
1,833,231
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Turn-On Delay Time
37 ns
37 ns
37 ns
Turn-Off Delay Time
36 ns
36 ns
36 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
10 V
10 V
10 V
Max Supply Current
160 µA
160 µA
160 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Texas InstrumentsCD74HC4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC4053PW,112 provided by its distributors.

74HC Series 10 V Triple 2-Channel Analog Multiplexer/Demultiplexer -TSSOP-16
Analog Multiplexer Triple 2:1 16-Pin TSSOP Tube
Single-Ended Multiplexer, 3 Func, 1 Channel, CMOS, PDSO16
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
IC SWITCH SPDTX3 120OHM 16TSSOP
NOW NEXPERIA 74HC4053PW - SINGLE
MULTIPLEXERS / DEMULTIPLEXERS;
MUX TRIPLE 2:1 +/- 5V/10V 16PI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4053PW,112"
  • 74HC4053PW 112
  • 74HC4053PW112