Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4053PW,118

74HC Series 10 V SMT Triple 2-Channel Analog Multiplexer/Demultiplexer -TSSOP-16
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4053PW,118.

Augswan

Datasheet31 pages13 years ago

Newark

Jameco (USA)

Future Electronics

TME

Inventory History

3 month trend:
+118%

CAD Models

Download Nexperia 74HC4053PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.23
Stock
1,897,341
633,225
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
6
6
Number of Outputs
3
3
Number of Circuits
3
1
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
10 V
10 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4053PWR
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Texas InstrumentsCD4053BPWR
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
74HC Series 2 to 6 V CMOS 1-of-8 Decoder/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Nexperia 74HC4053PW,118 provided by its distributors.

74HC Series 10 V SMT Triple 2-Channel Analog Multiplexer/Demultiplexer -TSSOP-16
Integrated Circuits for Multiplexer Switches; NEXPERIA; 74HC4053PW, 118; 16
Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:180Ohm; Supply Voltage Range:2V To 10V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Nexperia 74HC4053PW,118.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4053PW,118"
  • 74HC4053PW 118
  • 74HC4053PW,118.
  • 74HC4053PW118