Nexperia 74HC366PW-Q100,118

6 7.8mA 2V~6V 7.8mA 1 TSSOP-16 Buffer/Driver/Transceiver ROHS
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC366PW-Q100,118.

Future Electronics

Datasheet19 pages15 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+525%

CAD Models

Download Nexperia 74HC366PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-08-07
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC367PWR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R Automotive AEC-Q100
74HC Series 6 V 7.8 mA Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsSN74HC365PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsSN74HC368PWR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC366PW-Q100,118 provided by its distributors.

6 7.8mA 2V~6V 7.8mA 1 TSSOP-16 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Inverting, 74HC366, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Buffer/Line Driver 6-CH Inverting 3-ST 16-Pin TSSOP T/R Automotive AEC-Q100
Hex buffer/line driver; 3-state; inverting
8mA 6 6 1 6 2V 6V 7.8mA Buffer,Inverting 7.8mA TSSOP-16 , 950¦Ìm
6 7.8mA 2V~6V 7.8mA 1 TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
BUFFER/LINE DRIV, INVERTING, TSSOP-16; Logic Family / Base Number: 74HC366; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logi

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC366PW-Q100 118
  • 74HC366PW-Q100118