Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC365PW

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
$ 0.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC365PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

SHENGYU ELECTRONICS

element14 APAC

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC365PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.271
$ 0.271
Stock
241,216
622,412
622,412
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
7.8 mA
6 mA
6 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
20 ns
29 ns
29 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC365PW.

Related Parts

Texas InstrumentsSN74HC368PWR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsSN74HC367PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsSN74HC368PW
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP Tube
74HC Series 6 V 7.8 mA Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Buffer / Line Driver, 74HCT365, 1 Element, 4.5 V to 5.5 V, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC365PW provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
6-ch, 2-V to 6-V buffers with 3-state outputs 16-TSSOP -40 to 85
LOGIC, BUFF/DVR TRI-ST HEX, 16TSSOP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC365; Type de boîtier CI logique: TSSOP; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V;
LOGIC, BUFF/DVR TRI-ST HEX, 16TSSOP; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:74HC365; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74365; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74365; Logic IC Base Number:74365; Logic IC Function:Hex Buffer and Line Driver with 3-State Outputs; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC365PW .