What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC367PW,118

74HC Series 6 V 7.8 mA Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16

$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC367PW,118.

Farnell

Datasheet18 pages13 years ago

IHS

Nexperia

Future Electronics

Inventory History

3 month trend:
+30.88%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.288
$ 0.288
Stock
487,641
307,021
307,021
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
29 ns
120 ns
120 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Texas InstrumentsSN74HC365PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsSN74HC368PWR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsSN74HC367PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
NXP Semiconductors74AHC14PW,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
Nexperia74HC05PW,118
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC367PW,118 provided by its distributors.

74HC Series 6 V 7.8 mA Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16
Buffer / Line Driver, 74HC367, 2 Element, 2 V to 6 V, 16 Pins, TSSOP
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Avnet Japan
Tristate 2 2,4(Hex) 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-16 SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC367PW 118
  • 74HC367PW,118""
  • 74HC367PW-118
  • 74HC367PW118