Nexperia 74HC365PW,118

Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC365PW,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Arrow Electronics

Inventory History

3 month trend:
+4.85%

Alternate Parts

Price @ 1000
$ 0.245
$ 0.23
$ 0.23
Stock
362,303
290,020
290,020
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
6
6
6
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
Propagation Delay
29 ns
120 ns
120 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 7.8 mA Surface Mount 3-State Hex Buffer/Line Driver - TSSOP-16
Texas InstrumentsSN74HC365PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsSN74HC368PWR
Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsSN74HC367PW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
NXP Semiconductors74AHC14PW,112
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
Nexperia74HC05PW,118
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.1mm - 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC365PW,118 provided by its distributors.

Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC365PW,118
1 6 2V 6V 7.8mA Buffer,Non-Inverting 7.8mA TSSOP-16
74HC365 Tape & Reel (TR) 2010 WITH DUAL OUTPUT ENABLE logic receiver 7.8mA 7.8mA 225ns 5mm 5V
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
IC BUFFER NON-INVERT 6V 16TSSOP
IC BUFF DVR TRI-ST HEX 16TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC365PW 118
  • 74HC365PW,118""
  • 74HC365PW-118
  • 74HC365PW118