
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-7933-1-ND | 4,714 | 1 | Cut Tape | ||||||||
| Verical | 74HC2G32DC,125 | 900 | 872 | |||||||||
| Rochester Electronics | 74HC2G32DC,125 | 900 | 8h | |||||||||
| Newark | 74HC2G32DC,125 | 0 | 5 | Cut Tape | ||||||||
| Avnet | 74HC2G32DC,125 | 0 | 6K | 11h |
Download Nexperia 74HC2G32DC,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC2G32DC,125 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: