
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1727-7932-1-ND | 3,000 | 1 | Cut Tape | ||||||||
| TME | 74HC2G08DC.125 | 0 | 1 | 23h | ||||||||
| Avnet | 74HC2G08DC,125 | 0 | 6K | 2d | ||||||||
| Farnell | 74HC2G08DC,125 | 2,790 | 5 | Cut Tape | 1d | |||||||
| element14 APAC | 74HC2G08DC,125 | 2,790 | 5 | Cut Tape | 14h |
Download Nexperia 74HC2G08DC,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia 74HC2G08DC,125 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names: