Texas Instruments SN74LVC2G08DCURG4

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08DCURG4.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-99.58%

CAD Models

Download Texas Instruments SN74LVC2G08DCURG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.3
$ 0.146
$ 0.146
Stock
381,224
1,839,459
1,839,459
Authorized Distributors
1
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08DCURG4.

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 74LVC 3.2ns@5V,50pF 1.65V-5.5V 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Texas Instruments74LVC2G125DCURG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas Instruments74LVC2G241DCUTG4
32mA 1.65V~5.5V 32mA TSSOP-8-3mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC2G08DCURG4 provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
AND 74LVC2G08 EAR99 74LVC logic gate circuit 3.8ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Ic,Logic Gate,Dual 2-Input And,Lcx/Lvc-Cmos,Tssop,8Pin,Plastic
AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
AND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
3.8ns@ 5V,50pF Push-pull type 1 2 2 2 1.65V 5.5V 32mA AND Gate LVC 32mA VSSOP-8 SMD mount,glue mount 2.3mm*2mm*850μm
DUAL 2-INPUT POSITIVE AND GATE <AZ
Logic - Gates Dual 2-Input Pos
SN74LVC2G08 DUAL 2-INPUT POSITIV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.