What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUP2G08DCUR

2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G08DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages20 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+130%

CAD Models

Download Texas Instruments SN74AUP2G08DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

74AUP Series 0.8 - 3.6 V Low-Power Dual 2-Input AND Gate - VSSOP-8
7.1ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA XOR (Exclusive OR) AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA OR Gate AUP 4mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74AUP3G14DCUR
3-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 8-VSSOP -40 to 85
Texas InstrumentsSN74AUC2G08DCUR
2-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP3G07DCUR
Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AUP2G08DCUR provided by its distributors.

2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-VSSOP -40 to 125
6.7ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA AND Gate AUP 4mA VSSOP-8 , 900¦Ìm
AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R / IC GATE AND 2CH 2-INP US8
AND 74AUP2G08 EAR99 74AUP logic gate circuit 6.7ns @ 3.3V 30pF 900mum 4mA 4mA 3.6V
LOGIC, AND GATE, VSSOP-8; Famille Logique/ Numéro de base: 74AUP2G08; Type de logique: AND; Courant, sortie: 4mA; Nombre d'entrées: 2; Tension, alimentation min.: 800mV; Tension, alimentation max..: 3.6V; Type de boîtier CI lo
Logic, And Gate, Vssop-8; Logic Family/Base Number:74Aup2G08; Logic Type:And; Output Current:4Ma; No. Of Inputs:2; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Case Style:Vssop; No. Of Pins:8Pins; Logic Ic Family:74Aup;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP2G08DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP2G08DCUR .