Texas Instruments SN74LVC2G08DCUR

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages21 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-99.58%

CAD Models

Download Texas Instruments SN74LVC2G08DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.146
$ 0.146
Stock
814,042
1,784,498
1,784,498
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08DCUR.

Related Parts

AND Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R Automotive AEC-Q100
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
74LVC Series 5.5 V Surface Mount Dual 2-Input AND Gate - VSSOP-8
NOR 7WZ02 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
Texas Instruments74LVC2G125DCURG4
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas Instruments74LVC2G241DCUTG4
32mA 1.65V~5.5V 32mA TSSOP-8-3mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC2G08DCUR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-VSSOP -40 to 125
AND 74LVC2G08 EAR99 74LVC logic gate circuit 3.8ns @ 5V 50pF 900mum 32mA 32mA 5.5V
Texas Instruments Logic Gate, AND Gate, LVC Series, SMD, 1 Ch, 2 In, 8-Pin

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G08DCUR .
  • SN74LVC2G08DCUR.
  • SN74LVC2G08DCUR..