Nexperia 74HC273D,653

74HC Series 6 V Octal D-Type Flip-Flop Reset Positive-Edge Trigger - SOIC-20
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC273D,653.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages13 years ago

Future Electronics

NXP Semiconductors

TME

iiiC

Inventory History

3 month trend:
+11.24%

CAD Models

Download Nexperia 74HC273D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.229
$ 0.52
$ 0.52
Stock
1,460,304
552,384
552,384
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
45 ns
45 ns
45 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Nexperia74HC574D,653
Flip-Flop, Tri State Non Inverted, Positive Edge, 74HC574, D, 14 ns, 133 MHz, 7.8 mA, SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 20-Pin SOIC W T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W T/R
74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs - SOIC-20
Texas InstrumentsSN74AC534DWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
onsemi74AC374SJ
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Nexperia 74HC273D,653 provided by its distributors.

74HC Series 6 V Octal D-Type Flip-Flop Reset Positive-Edge Trigger - SOIC-20
LOGIC, FLIP FLOP, D, 15NS, SOIC-20; Flip-Flop Type:D; Propagation Delay:15ns; Su
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, with Reset, 74HC273, D, 15 ns, 122 MHz, 5.2 mA, SOIC
Tape & Reel (TR) 74HC273 e4 74HC flip flop 2.65mm 2V 26ns @ 6V 50pF 122MHz
LOGIC, FLIP FLOP, D, 15NS, SOIC-20; Flip-Flop Type:D; Propagation Delay:15ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:20; Frequency:122MHz; Trigger Type:Positive Edge; IC Output Type:Non Inverted; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC273D,653"
  • 74HC273D 653
  • 74HC273D-653
  • 74HC273D653
  • 74HC273D653.