Nexperia 74HC259PW,118

74HC Series 6 V Non-Inverted Octal Surface Mount Latch - TSSOP-16
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC259PW,118.

IHS

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

Newark

NXP Semiconductors

TME

Inventory History

3 month trend:
+114%

CAD Models

Download Nexperia 74HC259PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.436
Stock
1,280,807
229,823
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
51 ns
51 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
8 µA
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - TSSOP-16
Texas InstrumentsSN74HC259PWR
74HC259 Cut Tape (CT) HC/UH 74HC latch circuit 5.2mA 5.2mA 250ns 61.887009mg -40C~85C
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin TSSOP T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Texas InstrumentsSN74HC574PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC273PWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP T/R

Descriptions

Descriptions of Nexperia 74HC259PW,118 provided by its distributors.

74HC Series 6 V Non-Inverted Octal Surface Mount Latch - TSSOP-16
D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74HC259 Tape & Reel (TR) HC/UH 74HC latch circuit 5.2mA 5.2mA 280ns 5mm -40C~125C
8¦ÌA 17ns 1 2V 6V 5.2mA Addressable,D-Type HC 1 5.2mA TSSOP-16 , 5.1mm*4.5mm*950¦Ìm
Latch, HC Family, 74HC259, Addressable, Standard, 25 mA, TSSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC259PW 118
  • 74HC259PW,118.
  • 74HC259PW-118
  • 74HC259PW118