Texas Instruments SN74HC574PWR

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC574PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Augswan

Farnell

LCSC

TME

Inventory History

3 month trend:
-54.96%

CAD Models

Download Texas Instruments SN74HC574PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.435
$ 0.194
$ 0.194
Stock
556,130
1,505,753
1,505,753
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop, Translator
D-Type, Flip-Flop, Translator
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
265 ns
45 ns
45 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC574PWR.

Related Parts

Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsSN74HC273PWR
Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin TSSOP T/R
74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, Non Inverted, Positive Edge, 74HC273, D, 29 ns, 35 MHz, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74HC574PWR provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
Tape & Reel (TR) 74HC574 e3 74HC flip flop 6.5mm 2V 31ns @ 6V 50pF 40MHz
Texas Instruments flip-flop chip, Rising edge trigger, Eight Elements per Chip, Single ended output, Single-ended input, 20Pin
IC, D-TYPE FLIP FLOP, 3-STATE, TSSOP-20; Famille Logique/ Numéro de base: 74HC574; Type de Flip-Flop: D; Temps de propagation: 24ns; Fréquence: 40MHz; Courant, sortie: 7.8mA; Type de boîtier CI logique: TSSOP; Nombre de broche
Ic, D-Type Flip Flop, 3-State, Tssop-20; Logic Family/Base Number:74Hc574; Flip-Flop Type:D; Propagation Delay:24Ns; Frequency:40Mhz; Output Current:7.8Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Trigger Type:Positive Edge; Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC574PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC574PWR .