Texas Instruments SN74HC273PWR

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin TSSOP T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC273PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-41.64%

CAD Models

Download Texas Instruments SN74HC273PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.374
$ 0.374
Stock
542,723
18,139,269
18,139,269
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
200 ns
34 ns
34 ns
Frequency
-
21 MHz
21 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC273PWR.

Related Parts

74HC Series 6 V 3-State Positive Edge-Trigger Octal D-Type Flip-Flop-TSSOP-20
Texas InstrumentsSN74HC374PWR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Flip-Flop, Non Inverted, Positive Edge, 74HC273, D, 29 ns, 35 MHz, TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin TSSOP W T/R
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74HC273PWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 20-Pin TSSOP T/R
Cut Tape (CT) 74HC273 e4 74HC flip flop 6.5mm 2V 27ns @ 6V 50pF 60MHz
Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85
2V~6V 60MHz 27ns@6V,50pF D-Type 8 1 8uA TSSOP-20 Flip Flops ROHS
D-TYPE FLIP FLOP OCTAL 12NS TSSOP-20, FULL REEL
Octal D-Flip Flop Clear TSSOP20
FLIP FLOP, D-TYPE, 60MHZ, TSSOP-20
SN74HC273 OCTAL D-TYPE FLIP-FLOP
Positive Edge, 8μA, 27ns@6V, 50pF, Non-Inverting, 1-Ch, 2V-6V, 5.2mA, Master Reset, HC CMOS, 3pF, 60MHz, TSSOP-20, SMD, 1.2mm H
IC OCT D-TYPE F-F W/CLR 20-TSSOP
IC FF D-TYPE SNGL 8BIT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.