Nexperia 74HC259DB,118

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC259DB,118.

IHS

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.702
Stock
357,774
414,459
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
51 ns
51 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
8 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-06-30
LTD Date2020-12-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
NXP Semiconductors74HC173DB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SSOP Bulk
NXP Semiconductors74HC175DB,112
8¦ÌA 30ns@ 6V,50pF , 1 2V 6V 5.2mA Master Reset HC 3.5pF 5.2mA 89MHz SSOP-16 6.4mm*5.4mm*1.8mm
Texas InstrumentsSN74HC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
Texas InstrumentsSN74AHC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
Texas InstrumentsSN74HC175DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74HC259DB,118 provided by its distributors.

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74HC259 Tape & Reel (TR) HC/UH 74HC latch circuit 5.2mA 5.2mA 18ns 6.2mm -40C~125C
Latch Addressable 8-CH D-Type 16-Pin SSOP T/R
IC 8BIT ADDRESSABLE LATCH 16SSOP

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC259DB118