NXP Semiconductors 74HC259DB,112

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
$ 0.702
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 74HC259DB,112.

IHS

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NXP Semiconductors74HC175DB,112
8¦ÌA 30ns@ 6V,50pF , 1 2V 6V 5.2mA Master Reset HC 3.5pF 5.2mA 89MHz SSOP-16 6.4mm*5.4mm*1.8mm
NXP Semiconductors74HC173DB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SSOP Bulk
Latch, 74HC573, D Type Transparent, Tri State Non Inverted, 26 ns, 7.8 mA, 20 Pins, SSOP
Texas InstrumentsSN74AHC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
Texas InstrumentsSN74LV174ADBR
Lead Free Not Qualified Master Reset D-Type Flip Flop -40C~85C TA 20muA 1.7pF 2V~5.5V
Texas InstrumentsSN74AC534DBR
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors 74HC259DB,112 provided by its distributors.

D Latch, HC/UH Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16
74HC259 Tube HC/UH 74HC latch circuit 5.2mA 5.2mA 18ns 6.2mm -40C~125C
Latch Addressable 8-CH D-Type 16-Pin SSOP Tube
17ns 1 2V 6V 5.2mA Addressable,D-Type 5.2mA SSOP-16
IC 8BIT ADDRESSABLE LATCH 16SSOP
74HC259DB - D LATCH, HC/UH SERI

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC259DB-112
  • 74HC259DB112