Nexperia 74HC174DB,112

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
$ 0.662
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC174DB,112.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.662
$ 0.327
Stock
395,197
168,282,968
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
6
6
Propagation Delay
50 ns
160 ns
Frequency
20 MHz
50 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP Semiconductors74HC175DB,112
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP Bulk
Texas InstrumentsSN74LV174ADBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
NXP Semiconductors74HC173DB,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SSOP Bulk
Texas InstrumentsSN74AHC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
Texas InstrumentsSN74HC174DBR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP T/R
FLIP FLOP, D, -40 TO 125DEG C; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Nexperia 74HC174DB,112 provided by its distributors.

D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PDSO16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SSOP Bulk
Flip Flop, 74HC174, D, 28 ns, 107 MHz, 5.2 mA, 16 Pins, SSOP
Hex D-type flip-flop with reset; positive-edge trigger
Positive edge 8μA 28ns@ 6V,50pF Non-inverting Non-inverting 1 2V 6V 5.2mA Master Reset HC Single ended 3.5pF 5.2mA 107MHz SSOP-16 SMD mount 6.4mm*5.4mm*1.8mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC174DB 112
  • 74HC174DB112